33457 | |
---|---|
DigiKey Part Number | A0928-ND |
Manufacturer | |
Manufacturer Product Number | 33457 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.47280 | ¥73.64 |
100 | ¥1.36120 | ¥136.12 |
250 | ¥1.11916 | ¥279.79 |
500 | ¥1.05694 | ¥528.47 |
1,000 | ¥0.98230 | ¥982.30 |
2,500 | ¥0.95125 | ¥2,378.12 |