47814 | |
---|---|
DigiKey Part Number | 47814-ND |
Manufacturer | |
Manufacturer Product Number | 47814 |
Description | DIE SOLIS STRANDED 69365 12-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Splices and Terminals, 10-12 AWG and 14-16 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG and 14-16 AWG HD | |
Specifications | - | |
Compatible Tools | 69710-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,099.72000 | ¥30,099.72 |