130191 | |
---|---|
DigiKey Part Number | 130191-ND |
Manufacturer | |
Manufacturer Product Number | 130191 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130191 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 0.752" (19.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.81280 | ¥95.32 |
50 | ¥3.71580 | ¥185.79 |
100 | ¥3.18700 | ¥318.70 |
250 | ¥2.88264 | ¥720.66 |
500 | ¥2.72238 | ¥1,361.19 |
1,000 | ¥2.38610 | ¥2,386.10 |
3,000 | ¥2.35408 | ¥7,062.24 |