33461 | |
---|---|
DigiKey Part Number | A27059-ND |
Manufacturer | |
Manufacturer Product Number | 33461 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥4.24600 | ¥106.15 |
50 | ¥4.13780 | ¥206.89 |
100 | ¥3.54990 | ¥354.99 |
300 | ¥3.21087 | ¥963.26 |
500 | ¥3.03254 | ¥1,516.27 |
1,000 | ¥2.65792 | ¥2,657.92 |
2,500 | ¥2.62224 | ¥6,555.60 |