1901002-2 | |
---|---|
DigiKey Part Number | 1901002-2-ND |
Manufacturer | |
Manufacturer Product Number | 1901002-2 |
Description | TOOL DIE INDENTER SOLIS 8AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Indenter For Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 1901343-1, 1901343-2, 1901343-3, 1901343-4 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,501.55000 | ¥5,501.55 |
10 | ¥5,134.73700 | ¥51,347.37 |