1901001-1

DigiKey Part Number
1901001-1-ND
Manufacturer
Manufacturer Product Number
1901001-1
Description
TOOL DIE CRIMP SOLIS NEST 8AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Nest For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nest
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
1901343-1, 1901343-2, 1901343-3, 1901343-4
Cable Group
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,368.25000¥5,368.25
Manufacturers Standard Package