61855-1 | |
---|---|
DigiKey Part Number | A100742TR-ND - Tape & Reel (TR) A100742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61855-1 |
Description | CONN SPADE TERM 6-10AWG #10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 6-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61855-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.015" (25.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.400" (10.16mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.80440 | ¥170.11 |
50 | ¥6.70900 | ¥335.45 |
100 | ¥5.86260 | ¥586.26 |
250 | ¥5.64340 | ¥1,410.85 |
500 | ¥5.32996 | ¥2,664.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.60885 | ¥5,530.62 |
3,600 | ¥4.26394 | ¥15,350.18 |
6,000 | ¥3.95042 | ¥23,702.52 |
12,000 | ¥3.88026 | ¥46,563.12 |