DF11-10DS-2C | |
---|---|
DigiKey Part Number | H2023-ND |
Manufacturer | |
Manufacturer Product Number | DF11-10DS-2C |
Description | CONN RCPT HSG 10POS 2.00MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-10DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.48760 | ¥37.19 |
50 | ¥1.38740 | ¥69.37 |
100 | ¥1.28810 | ¥128.81 |
300 | ¥1.13980 | ¥341.94 |
500 | ¥1.09010 | ¥545.05 |
1,000 | ¥0.89191 | ¥891.91 |
2,500 | ¥0.81763 | ¥2,044.07 |