DF11-2428SCA | |
---|---|
DigiKey Part Number | H1505-ND |
Manufacturer | |
Manufacturer Product Number | DF11-2428SCA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-2428SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29390 | ¥129.39 |
300 | ¥1.14417 | ¥343.25 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.89553 | ¥895.53 |
2,500 | ¥0.82092 | ¥2,052.30 |