DF11-22SCA | |
---|---|
DigiKey Part Number | H2953-ND |
Manufacturer | |
Manufacturer Product Number | DF11-22SCA |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-22SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.29220 | ¥129.22 |
300 | ¥1.14337 | ¥343.01 |
500 | ¥1.09354 | ¥546.77 |
1,000 | ¥0.89479 | ¥894.79 |
2,500 | ¥0.82022 | ¥2,050.55 |