DF11-8DS-2C | |
---|---|
DigiKey Part Number | H2022-ND |
Manufacturer | |
Manufacturer Product Number | DF11-8DS-2C |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-8DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.47760 | ¥36.94 |
50 | ¥1.37760 | ¥68.88 |
100 | ¥1.27990 | ¥127.99 |
300 | ¥1.13187 | ¥339.56 |
500 | ¥1.08270 | ¥541.35 |
1,000 | ¥0.88584 | ¥885.84 |
2,500 | ¥0.81202 | ¥2,030.05 |