DF11-2428SC | |
---|---|
DigiKey Part Number | H1504-ND |
Manufacturer | |
Manufacturer Product Number | DF11-2428SC |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-2428SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.78160 | ¥19.54 |
50 | ¥0.72080 | ¥36.04 |
100 | ¥0.66500 | ¥66.50 |
250 | ¥0.59800 | ¥149.50 |
500 | ¥0.55236 | ¥276.18 |
1,000 | ¥0.51090 | ¥510.90 |
2,500 | ¥0.46182 | ¥1,154.55 |