DF11-24DS-2C | |
---|---|
DigiKey Part Number | H2029-ND |
Manufacturer | |
Manufacturer Product Number | DF11-24DS-2C |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-24DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.04240 | ¥51.06 |
50 | ¥1.87520 | ¥93.76 |
100 | ¥1.80210 | ¥180.21 |
300 | ¥1.61843 | ¥485.53 |
500 | ¥1.54492 | ¥772.46 |
1,000 | ¥1.28738 | ¥1,287.38 |
2,500 | ¥1.17706 | ¥2,942.65 |