DF11-22SCF | |
---|---|
DigiKey Part Number | H2950TR-ND - Tape & Reel (TR) H2950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-22SCF |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-22SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.49760 | ¥24.88 |
100 | ¥0.48110 | ¥48.11 |
250 | ¥0.41444 | ¥103.61 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.34826 | ¥348.26 |
2,500 | ¥0.31509 | ¥787.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29022 | ¥2,902.20 |
20,000 | ¥0.26534 | ¥5,306.80 |
30,000 | ¥0.24047 | ¥7,214.10 |
50,000 | ¥0.22388 | ¥11,194.00 |