DF3-22SCF | |
---|---|
DigiKey Part Number | H4066TR-ND - Tape & Reel (TR) H4066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF3-22SCF |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-22SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.45960 | ¥11.49 |
50 | ¥0.42360 | ¥21.18 |
100 | ¥0.40880 | ¥40.88 |
250 | ¥0.35236 | ¥88.09 |
500 | ¥0.33824 | ¥169.12 |
1,000 | ¥0.29605 | ¥296.05 |
2,500 | ¥0.26784 | ¥669.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23870 | ¥2,387.00 |
20,000 | ¥0.21824 | ¥4,364.80 |
30,000 | ¥0.19778 | ¥5,933.40 |
50,000 | ¥0.18414 | ¥9,207.00 |