DF3-7S-2C | |
---|---|
DigiKey Part Number | H2088-ND |
Manufacturer | |
Manufacturer Product Number | DF3-7S-2C |
Description | CONN RCPT HSG 7POS 2.00MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-7S-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.07040 | ¥26.76 |
50 | ¥0.99840 | ¥49.92 |
100 | ¥0.92690 | ¥92.69 |
300 | ¥0.82017 | ¥246.05 |
500 | ¥0.78436 | ¥392.18 |
1,000 | ¥0.64176 | ¥641.76 |
2,500 | ¥0.58832 | ¥1,470.80 |