DF3-7EP-2C | |
---|---|
DigiKey Part Number | H4040-ND |
Manufacturer | |
Manufacturer Product Number | DF3-7EP-2C |
Description | CONN PLUG HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-7EP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.27920 | ¥56.98 |
50 | ¥2.09360 | ¥104.68 |
100 | ¥2.01140 | ¥201.14 |
300 | ¥1.80590 | ¥541.77 |
500 | ¥1.72390 | ¥861.95 |
1,000 | ¥1.43655 | ¥1,436.55 |
2,500 | ¥1.31344 | ¥3,283.60 |