1735447-7 | |
---|---|
DigiKey Part Number | A100024-ND |
Manufacturer | |
Manufacturer Product Number | 1735447-7 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07300 | ¥10.73 |
25 | ¥1.00120 | ¥25.03 |
50 | ¥0.94880 | ¥47.44 |
100 | ¥0.89640 | ¥89.64 |
250 | ¥0.83464 | ¥208.66 |
600 | ¥0.78652 | ¥471.91 |
1,200 | ¥0.74533 | ¥894.40 |
3,000 | ¥0.69037 | ¥2,071.11 |