PHR-7 | |
---|---|
DigiKey Part Number | 455-1161-ND |
Manufacturer | |
Manufacturer Product Number | PHR-7 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.92760 | ¥23.19 |
50 | ¥0.85620 | ¥42.81 |
100 | ¥0.82750 | ¥82.75 |
250 | ¥0.71328 | ¥178.32 |
500 | ¥0.68468 | ¥342.34 |
2,000 | ¥0.57054 | ¥1,141.08 |
4,000 | ¥0.54200 | ¥2,168.00 |