ASPHSPH24K102 | |
---|---|
DigiKey Part Number | 455-3358-ND |
Manufacturer | |
Manufacturer Product Number | ASPHSPH24K102 |
Description | LEAD SKT-SKT 24AWG BLK 4" TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.86040 | ¥71.51 |
50 | ¥2.62880 | ¥131.44 |
100 | ¥2.52530 | ¥252.53 |
250 | ¥2.26720 | ¥566.80 |
500 | ¥2.16426 | ¥1,082.13 |
1,000 | ¥1.80353 | ¥1,803.53 |
3,000 | ¥1.64897 | ¥4,946.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/612/ASPHSPH24K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/612/ASPHSPH24K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/343/ASEHSEH22K254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/343/ASEHSEH22K254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/612/ASPHSPH24K51_tmb.jpg)