PHR-13 | |
---|---|
DigiKey Part Number | 455-1155-ND |
Manufacturer | |
Manufacturer Product Number | PHR-13 |
Description | CONN RCPT HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.47400 | ¥14.74 |
25 | ¥1.30080 | ¥32.52 |
50 | ¥1.19640 | ¥59.82 |
100 | ¥1.14930 | ¥114.93 |
250 | ¥1.03208 | ¥258.02 |
500 | ¥0.98516 | ¥492.58 |
1,000 | ¥0.82585 | ¥825.85 |