SPHD-001T-P0.5 | |
---|---|
DigiKey Part Number | 455-1325-2-ND - Tape & Reel (TR) 455-1325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPHD-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.25000 | ¥0.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.15889 | ¥1,271.12 |
16,000 | ¥0.14527 | ¥2,324.32 |
24,000 | ¥0.13165 | ¥3,159.60 |
56,000 | ¥0.12258 | ¥6,864.48 |