APALPA22K152 | |
---|---|
DigiKey Part Number | 455-3091-ND |
Manufacturer | |
Manufacturer Product Number | APALPA22K152 |
Description | SPAL-001T-P0.5-SPHD-001T-P0.5 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.50700 | ¥35.07 |
100 | ¥2.89400 | ¥289.40 |
1,000 | ¥2.07619 | ¥2,076.19 |
5,000 | ¥1.82450 | ¥9,122.50 |
10,000 | ¥1.69868 | ¥16,986.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)