APALPA22K305 | |
---|---|
DigiKey Part Number | 455-3092-ND |
Manufacturer | |
Manufacturer Product Number | APALPA22K305 |
Description | SPAL-001T-P0.5-SPHD-001T-P0.5 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.99000 | ¥4.99 |
10 | ¥4.36200 | ¥43.62 |
25 | ¥3.98440 | ¥99.61 |
50 | ¥3.74940 | ¥187.47 |
100 | ¥3.59280 | ¥359.28 |
250 | ¥3.28052 | ¥820.13 |
500 | ¥3.12440 | ¥1,562.20 |
1,000 | ¥2.57755 | ¥2,577.55 |
3,000 | ¥2.34325 | ¥7,029.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)