PALR-02VF | |
---|---|
DigiKey Part Number | 455-1548-ND |
Manufacturer | |
Manufacturer Product Number | PALR-02VF |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.68000 | ¥6.80 |
25 | ¥0.56520 | ¥14.13 |
50 | ¥0.52320 | ¥26.16 |
100 | ¥0.50490 | ¥50.49 |
250 | ¥0.43528 | ¥108.82 |
500 | ¥0.41802 | ¥209.01 |
1,000 | ¥0.36571 | ¥365.71 |
3,000 | ¥0.33089 | ¥992.67 |