APALPAL22K203 | |
---|---|
DigiKey Part Number | 455-3375-ND |
Manufacturer | |
Manufacturer Product Number | APALPAL22K203 |
Description | JUMPER SPAL-001T-P0.5 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.35120 | ¥58.78 |
50 | ¥2.21340 | ¥110.67 |
100 | ¥2.12060 | ¥212.06 |
250 | ¥1.93652 | ¥484.13 |
500 | ¥1.84408 | ¥922.04 |
1,000 | ¥1.62341 | ¥1,623.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)