PALR-05V | |
---|---|
DigiKey Part Number | 455-3377-ND |
Manufacturer | |
Manufacturer Product Number | PALR-05V |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.95900 | ¥9.59 |
25 | ¥0.79160 | ¥19.79 |
50 | ¥0.73080 | ¥36.54 |
100 | ¥0.70630 | ¥70.63 |
250 | ¥0.60864 | ¥152.16 |
500 | ¥0.58440 | ¥292.20 |
1,000 | ¥0.51133 | ¥511.33 |
3,000 | ¥0.46264 | ¥1,387.92 |