APALPAL22K51 | |
---|---|
DigiKey Part Number | 455-3087-ND |
Manufacturer | |
Manufacturer Product Number | APALPAL22K51 |
Description | JUMPER SPAL-001T-P0.5 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.99225 | ¥1,992.25 |
2,000 | ¥1.88979 | ¥3,779.58 |
3,000 | ¥1.82148 | ¥5,464.44 |
5,000 | ¥1.70765 | ¥8,538.25 |
10,000 | ¥1.59381 | ¥15,938.10 |
25,000 | ¥1.51411 | ¥37,852.75 |
50,000 | ¥1.47996 | ¥73,998.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)