SPAL-001T-P0.5 | |
---|---|
DigiKey Part Number | 455-1546-2-ND - Tape & Reel (TR) 455-1546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPAL-001T-P0.5 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
25 | ¥0.28240 | ¥7.06 |
50 | ¥0.25940 | ¥12.97 |
100 | ¥0.25120 | ¥25.12 |
250 | ¥0.21672 | ¥54.18 |
500 | ¥0.20804 | ¥104.02 |
1,000 | ¥0.18193 | ¥181.93 |
2,500 | ¥0.16462 | ¥411.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15164 | ¥1,516.40 |
20,000 | ¥0.13864 | ¥2,772.80 |
30,000 | ¥0.12564 | ¥3,769.20 |
50,000 | ¥0.11698 | ¥5,849.00 |