APALPA22K51 | |
---|---|
DigiKey Part Number | 455-3090-ND |
Manufacturer | |
Manufacturer Product Number | APALPA22K51 |
Description | SPAL-001T-P0.5-SPHD-001T-P0.5 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.32000 | ¥33.20 |
25 | ¥2.93040 | ¥73.26 |
50 | ¥2.69200 | ¥134.60 |
100 | ¥2.58600 | ¥258.60 |
250 | ¥2.32196 | ¥580.49 |
500 | ¥2.21640 | ¥1,108.20 |
1,000 | ¥1.84706 | ¥1,847.06 |
3,000 | ¥1.68872 | ¥5,066.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)