PAP-08V-S | |
---|---|
DigiKey Part Number | 455-1492-ND |
Manufacturer | |
Manufacturer Product Number | PAP-08V-S |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.43000 | ¥14.30 |
25 | ¥1.27320 | ¥31.83 |
50 | ¥1.18760 | ¥59.38 |
100 | ¥1.10220 | ¥110.22 |
250 | ¥0.97488 | ¥243.72 |
500 | ¥0.93250 | ¥466.25 |
1,000 | ¥0.76298 | ¥762.98 |
3,000 | ¥0.69941 | ¥2,098.23 |