SJA20-08HG | |
---|---|
DigiKey Part Number | 4285-SJA20-08HG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-08HG |
Description | 2 MM W TO B CONNECTOR 8P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.04600 | ¥10.46 |
25 | ¥0.86360 | ¥21.59 |
50 | ¥0.79740 | ¥39.87 |
100 | ¥0.77190 | ¥77.19 |
250 | ¥0.66512 | ¥166.28 |
500 | ¥0.63862 | ¥319.31 |
1,000 | ¥0.55878 | ¥558.78 |
2,500 | ¥0.50555 | ¥1,263.88 |