APALPA22K254 | |
---|---|
DigiKey Part Number | 455-3337-ND |
Manufacturer | |
Manufacturer Product Number | APALPA22K254 |
Description | SPAL-001T-P0.5-SPHD-001T-P0.5 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.66200 | ¥36.62 |
25 | ¥3.34640 | ¥83.66 |
50 | ¥3.14760 | ¥157.38 |
100 | ¥3.01710 | ¥301.71 |
250 | ¥2.75456 | ¥688.64 |
500 | ¥2.62336 | ¥1,311.68 |
1,000 | ¥2.16427 | ¥2,164.27 |
3,000 | ¥1.96753 | ¥5,902.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/623/APALPA22K152_tmb.jpg)