VHR-2N | |
---|---|
DigiKey Part Number | 455-VHR-2N-ND |
Manufacturer | |
Manufacturer Product Number | VHR-2N |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | VHR-2N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.88900 | ¥8.89 |
25 | ¥0.73600 | ¥18.40 |
50 | ¥0.67840 | ¥33.92 |
100 | ¥0.65660 | ¥65.66 |
250 | ¥0.56572 | ¥141.43 |
500 | ¥0.54324 | ¥271.62 |
1,000 | ¥0.47531 | ¥475.31 |
3,000 | ¥0.43003 | ¥1,290.09 |