SVH-41T-P1.1 | |
---|---|
DigiKey Part Number | 455-1319-2-ND - Tape & Reel (TR) 455-1319-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVH-41T-P1.1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.58370 | ¥58.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.38237 | ¥1,338.29 |
7,000 | ¥0.36224 | ¥2,535.68 |
10,500 | ¥0.35218 | ¥3,697.89 |
17,500 | ¥0.32199 | ¥5,634.82 |
24,500 | ¥0.29180 | ¥7,149.10 |
87,500 | ¥0.27168 | ¥23,772.00 |