VHR-4N | |
---|---|
DigiKey Part Number | 455-1185-ND |
Manufacturer | |
Manufacturer Product Number | VHR-4N |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.31700 | ¥13.17 |
25 | ¥1.08840 | ¥27.21 |
50 | ¥1.00280 | ¥50.14 |
100 | ¥0.96960 | ¥96.96 |
250 | ¥0.83572 | ¥208.93 |
500 | ¥0.80240 | ¥401.20 |
1,000 | ¥0.70203 | ¥702.03 |
2,500 | ¥0.63518 | ¥1,587.95 |