CUS60M-12 | |
---|---|
DigiKey Part Number | 285-CUS60M-12-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-12 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.16000 | ¥288.16 |
10 | ¥283.89500 | ¥2,838.95 |
25 | ¥279.70800 | ¥6,992.70 |
50 | ¥265.99940 | ¥13,299.97 |