![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
CUS60M
Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CUS60M-18/P AC/DC CONVERTER 18V 59W | AC/DC CONVERTER 18V 59W | 11 | Bulk | - | |
CUS60M-12/P AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 10 | Bulk | - | |
CUS60M-48/P AC/DC CONVERTER 48V 60W | AC/DC CONVERTER 48V 60W | 5 | Bulk | - | |
CUS60M-5/P AC/DC CONVERTER 5V 30W | AC/DC CONVERTER 5V 30W | 5 | Bulk | - | |
CUS60M-15/P AC/DC CONVERTER 15V 60W | AC/DC CONVERTER 15V 60W | 4 | Bulk | - | |
CUS60M-24/P AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 2 | Bulk | - |
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CUS60M-12 AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 728 | Box | - | |
CUS60M-24 AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 476 | Box | - | |
CUS60M-24/A AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 256 | Bulk | - | |
CUS60M-48 AC/DC CONVERTER 48V 60W | AC/DC CONVERTER 48V 60W | 15 | Box | - | |
CUS60M-15 AC/DC CONVERTER 15V 60W | AC/DC CONVERTER 15V 60W | 10 | Box | - | |
CUS60M-5 AC/DC CONVERTER 5V 30W | AC/DC CONVERTER 5V 30W | 7 | Box | - | |
CUS60M-5/A AC/DC CONVERTER 5V 30W | AC/DC CONVERTER 5V 30W | 7 | Bulk | - | |
CUS60M-18 AC/DC CONVERTER 18V 59W | AC/DC CONVERTER 18V 59W | 2 | Box | - | |
CUS60M-12/A AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 3 | Bulk | - | |
CUS60M-12/M AC/DC CONVERTER 12V 60W | AC/DC CONVERTER 12V 60W | 0 | Bulk | - | |
CUS60M-15/M AC/DC CONVERTER 15V 60W | AC/DC CONVERTER 15V 60W | 0 | Bulk | - | |
CUS60M-18/M AC/DC CONVERTER 18V 59W | AC/DC CONVERTER 18V 59W | 0 | Bulk | - | |
CUS60M-24/M AC/DC CONVERTER 24V 60W | AC/DC CONVERTER 24V 60W | 0 | Bulk | - | |
CUS60M-48/M AC/DC CONVERTER 48V 60W | AC/DC CONVERTER 48V 60W | 0 | Bulk | - | |
CUS60M-5/M AC/DC CONVERTER 5V 30W | AC/DC CONVERTER 5V 30W | 0 | Bulk | - |