ASVHSVH16K51 | |
---|---|
DigiKey Part Number | 455-3105-ND |
Manufacturer | |
Manufacturer Product Number | ASVHSVH16K51 |
Description | JUMPER SVH-41T-P1.1 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.57600 | ¥45.76 |
25 | ¥4.18400 | ¥104.60 |
50 | ¥3.94000 | ¥197.00 |
100 | ¥3.77530 | ¥377.53 |
250 | ¥3.44680 | ¥861.70 |
500 | ¥3.28284 | ¥1,641.42 |
1,000 | ¥2.70832 | ¥2,708.32 |
3,000 | ¥2.46209 | ¥7,386.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/420/ASVHSVH16K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/393/ASVHSVH16K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/420/ASVHSVH16K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/420/ASVHSVH16K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/231/420/ASVHSVH16K152_tmb.jpg)