ASVHSVH16K152 | |
---|---|
DigiKey Part Number | 455-3106-ND |
Manufacturer | |
Manufacturer Product Number | ASVHSVH16K152 |
Description | JUMPER SVH-41T-P1.1 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.85000 | ¥6.85 |
10 | ¥5.98200 | ¥59.82 |
25 | ¥5.46920 | ¥136.73 |
50 | ¥5.14700 | ¥257.35 |
100 | ¥4.93170 | ¥493.17 |
250 | ¥4.50296 | ¥1,125.74 |
500 | ¥4.28858 | ¥2,144.29 |
1,000 | ¥3.53815 | ¥3,538.15 |
3,000 | ¥3.21650 | ¥9,649.50 |