SVA-41T-P1.1 | |
---|---|
DigiKey Part Number | 455-2964-2-ND - Tape & Reel (TR) 455-2964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVA-41T-P1.1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.77200 | ¥7.72 |
25 | ¥0.64040 | ¥16.01 |
50 | ¥0.58940 | ¥29.47 |
100 | ¥0.57060 | ¥57.06 |
250 | ¥0.49160 | ¥122.90 |
500 | ¥0.47206 | ¥236.03 |
1,000 | ¥0.41304 | ¥413.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.37371 | ¥1,307.98 |
7,000 | ¥0.35403 | ¥2,478.21 |
10,500 | ¥0.34419 | ¥3,613.99 |
17,500 | ¥0.31469 | ¥5,507.08 |
24,500 | ¥0.28519 | ¥6,987.15 |
87,500 | ¥0.26552 | ¥23,233.00 |