YC-450 | |
---|---|
DigiKey Part Number | 455-2965-ND |
Manufacturer | |
Manufacturer Product Number | YC-450 |
Description | TOOL HAND CRIMPER 18-20AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,561.83000 | ¥5,561.83 |
5 | ¥5,376.42200 | ¥26,882.11 |
10 | ¥5,191.03100 | ¥51,910.31 |