APALPAL22K152 | |
---|---|
DigiKey Part Number | 455-3088-ND |
Manufacturer | |
Manufacturer Product Number | APALPAL22K152 |
Description | JUMPER SPAL-001T-P0.5 X2 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.73900 | ¥37.39 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.21900 | ¥160.95 |
100 | ¥3.08450 | ¥308.45 |
250 | ¥2.81584 | ¥703.96 |
500 | ¥2.68178 | ¥1,340.89 |
1,000 | ¥2.21248 | ¥2,212.48 |
3,000 | ¥2.01136 | ¥6,034.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/734/APALPAL22Kxx_tmb.jpg)