PHDR-28VS | |
---|---|
DigiKey Part Number | 455-1171-ND |
Manufacturer | |
Manufacturer Product Number | PHDR-28VS |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥4.59500 | ¥45.95 |
25 | ¥4.20280 | ¥105.07 |
50 | ¥3.95520 | ¥197.76 |
100 | ¥3.79050 | ¥379.05 |
250 | ¥3.46140 | ¥865.35 |
500 | ¥3.29642 | ¥1,648.21 |
1,000 | ¥2.71961 | ¥2,719.61 |
3,000 | ¥2.47235 | ¥7,417.05 |