PHDR-26VS | |
---|---|
DigiKey Part Number | 455-1178-ND |
Manufacturer | |
Manufacturer Product Number | PHDR-26VS |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥4.56000 | ¥45.60 |
25 | ¥4.16800 | ¥104.20 |
50 | ¥3.92380 | ¥196.19 |
100 | ¥3.76080 | ¥376.08 |
250 | ¥3.43384 | ¥858.46 |
500 | ¥3.27044 | ¥1,635.22 |
1,000 | ¥2.69807 | ¥2,698.07 |
3,000 | ¥2.45279 | ¥7,358.37 |