PHR-15 | |
---|---|
DigiKey Part Number | 455-1153-ND |
Manufacturer | |
Manufacturer Product Number | PHR-15 |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.43300 | ¥24.33 |
25 | ¥2.14160 | ¥53.54 |
50 | ¥1.96720 | ¥98.36 |
100 | ¥1.88960 | ¥188.96 |
250 | ¥1.69720 | ¥424.30 |
500 | ¥1.61996 | ¥809.98 |
1,000 | ¥1.35000 | ¥1,350.00 |
3,000 | ¥1.23426 | ¥3,702.78 |