S7B-PH-SM4-TB | |
---|---|
DigiKey Part Number | 455-S7B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S7B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S7B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S7B-PH-SM4-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥5.58020 | ¥558.02 |
500 | ¥4.56580 | ¥2,282.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.05852 | ¥4,058.52 |
2,000 | ¥3.80488 | ¥7,609.76 |
3,000 | ¥3.67802 | ¥11,034.06 |
5,000 | ¥3.55120 | ¥17,756.00 |
10,000 | ¥3.37365 | ¥33,736.50 |