07KR-6H-P | |
---|---|
DigiKey Part Number | 455-2686-ND |
Manufacturer | |
Manufacturer Product Number | 07KR-6H-P |
Description | CONN SOCKET 7POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.73060 | ¥136.53 |
100 | ¥2.61650 | ¥261.65 |
250 | ¥2.38872 | ¥597.18 |
500 | ¥2.27510 | ¥1,137.55 |
1,000 | ¥1.87701 | ¥1,877.01 |
3,000 | ¥1.70635 | ¥5,119.05 |