06KR-D6S-P | |
---|---|
DigiKey Part Number | 455-2674-ND |
Manufacturer | |
Manufacturer Product Number | 06KR-D6S-P |
Description | CONN SOCKET 6POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.26920 | ¥106.73 |
50 | ¥4.01620 | ¥200.81 |
100 | ¥3.84960 | ¥384.96 |
250 | ¥3.51444 | ¥878.61 |
500 | ¥3.34714 | ¥1,673.57 |
1,000 | ¥2.76137 | ¥2,761.37 |
2,500 | ¥2.51033 | ¥6,275.83 |