07KR-D6S-P | |
---|---|
DigiKey Part Number | 455-2694-ND |
Manufacturer | |
Manufacturer Product Number | 07KR-D6S-P |
Description | CONN SOCKET 7POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.07720 | ¥76.93 |
50 | ¥2.89640 | ¥144.82 |
100 | ¥2.77490 | ¥277.49 |
250 | ¥2.53388 | ¥633.47 |
500 | ¥2.41336 | ¥1,206.68 |
1,000 | ¥2.12437 | ¥2,124.37 |